



Q2XAPLAF100-Q3 | |
|---|---|
DigiKey Part Number | 2170-Q2XAPLAF100-Q3-ND |
Manufacturer | |
Manufacturer Product Number | Q2XAPLAF100-Q3 |
Description | SENSOR, ADJ FLD, 100MM, 10-30VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.709" ~ 3.937" (18mm ~ 100mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.709" ~ 3.937" (18mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 3-Turn Potentiometer | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,83000 € | 165,83 € |
| Unit Price without VAT: | 165,83000 € |
|---|---|
| Unit Price with VAT: | 197,33770 € |

