



Q2XAPAF150-Q3 | |
|---|---|
DigiKey Part Number | 2170-Q2XAPAF150-Q3-ND |
Manufacturer | |
Manufacturer Product Number | Q2XAPAF150-Q3 |
Description | SENSOR, ADJ FLD, 150MM, 10-30VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.709" ~ 5.906" (18mm ~ 150mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q2XAPAF150-Q3 Models |
Category | Response Time 850µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Light-ON |
Series | Light Source Red (645nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Adjustment Type Adjustable, 3-Turn Potentiometer |
Sensing Distance 0.709" ~ 5.906" (18mm ~ 150mm) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,13000 € | 135,13 € |
| Unit Price without VAT: | 135,13000 € |
|---|---|
| Unit Price with VAT: | 160,80470 € |









