



Q2XAPAF150-2M | |
|---|---|
DigiKey Part Number | 2170-Q2XAPAF150-2M-ND |
Manufacturer | |
Manufacturer Product Number | Q2XAPAF150-2M |
Description | SENSOR, ADJ FLD, 150MM, 10-30VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.709" ~ 5.906" (18mm ~ 150mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.709" ~ 5.906" (18mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 3-Turn Potentiometer | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,95000 € | 129,95 € |
| Unit Price without VAT: | 129,95000 € |
|---|---|
| Unit Price with VAT: | 154,64050 € |






