
Q240RA-US-ULQ | |
|---|---|
DigiKey Part Number | 2170-Q240RA-US-ULQ-ND |
Manufacturer | |
Manufacturer Product Number | Q240RA-US-ULQ |
Description | SENSOR GAGE Q240R RADAR NPN PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.080,84000 € | 3.080,84 € |
| Unit Price without VAT: | 3.080,84000 € |
|---|---|
| Unit Price with VAT: | 3.666,19960 € |

