
Q20PLPQ5 | |
|---|---|
DigiKey Part Number | 2170-Q20PLPQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q20PLPQ5 |
Description | PHOTO SEN RETRO 4M PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 13.12' (4m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 800µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (645nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 13.12' (4m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,84000 € | 102,84 € |
| Unit Price without VAT: | 102,84000 € |
|---|---|
| Unit Price with VAT: | 122,37960 € |









