Q20KAF200Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20PDLQ5

DigiKey Part Number
2170-Q20PDLQ5-ND
Manufacturer
Manufacturer Product Number
Q20PDLQ5
Description
PHOTO SEN DIFFUSED 800MM PNP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 31.496" (800mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
31.496" (800mm)
Voltage - Supply
10V ~ 30V
Response Time
800µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (624nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1101,05000 €101,05 €
Manufacturers Standard Package
Unit Price without VAT:101,05000 €
Unit Price with VAT:120,24950 €