Q20E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20NR

DigiKey Part Number
2170-Q20NR-ND
Manufacturer
Manufacturer Product Number
Q20NR
Description
PHOTO SEN RECEIVER 12M NPN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 472.441" (12m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
472.441" (12m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON
Light Source
Red (624nm)
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
174,28000 €74,28 €
Manufacturers Standard Package
Unit Price without VAT:74,28000 €
Unit Price with VAT:88,39320 €