
Q20NLV | |
|---|---|
DigiKey Part Number | 2170-Q20NLV-ND |
Manufacturer | |
Manufacturer Product Number | Q20NLV |
Description | WORLD-BEAM Q20 SERIES: RETRO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 236.220" (6m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | Q20NLV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 800µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (645nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,28000 € | 93,28 € |
| Unit Price without VAT: | 93,28000 € |
|---|---|
| Unit Price with VAT: | 111,00320 € |

