
Q20-2NLP-Q5 | |
|---|---|
DigiKey Part Number | 2170-Q20-2NLP-Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q20-2NLP-Q5 |
Description | PHOTO SEN, POLAR RETRO, 5M, QD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,87000 € | 95,87 € |
| Unit Price without VAT: | 95,87000 € |
|---|---|
| Unit Price with VAT: | 114,08530 € |

