Q12AB6FF15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q126E

DigiKey Part Number
2170-Q126E-ND
Manufacturer
Manufacturer Product Number
Q126E
Description
PHOTO SEN EMITTER 2M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 78.740" (2m)
Datasheet
 Datasheet
EDA/CAD Models
Q126E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
1.3ms, 900µs
Output Configuration
-
Light Source
LED
Connection Method
Cable
Ingress Protection
IP67, IEC
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
157,00000 €57,00 €
Manufacturers Standard Package
Unit Price without VAT:57,00000 €
Unit Price with VAT:67,83000 €