Retroreflective, Diffuse Optical Sensor NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVD100Q

DigiKey Part Number
2170-PVD100Q-ND
Manufacturer
Manufacturer Product Number
PVD100Q
Description
PHOTO SEN 100MM PAIR 2M NPN/PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Diffuse Optical Sensor NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
PVD100Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Diffuse
Sensing Distance
-
Voltage - Supply
12V ~ 30V
Response Time
400ms
Output Configuration
NPN/PNP
Light Source
Red (630nm)
Connection Method
Cable with Connector
Ingress Protection
IP62, IEC, NEMA 2
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1351,01000 €351,01 €
Manufacturers Standard Package
Unit Price without VAT:351,01000 €
Unit Price with VAT:417,70190 €