
PVA100P6Q | |
|---|---|
DigiKey Part Number | 2170-PVA100P6Q-ND |
Manufacturer | |
Manufacturer Product Number | PVA100P6Q |
Description | PHOTO SEN 100MM PAIR 2M PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) PNP |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source Green LED |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP62, NEMA 2 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Operating Temperature 0°C ~ 50°C |
Voltage - Supply 12V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,93000 € | 611,93 € |
| Unit Price without VAT: | 611,93000 € |
|---|---|
| Unit Price with VAT: | 728,19670 € |

