
PGPC150PSIG-C-I-Q | |
|---|---|
DigiKey Part Number | 2170-PGPC150PSIG-C-I-Q-ND |
Manufacturer | |
Manufacturer Product Number | PGPC150PSIG-C-I-Q |
Description | ANALOG PRESSURE SENSOR, 150PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,42000 € | 92,42 € |
| Unit Price without VAT: | 92,42000 € |
|---|---|
| Unit Price with VAT: | 109,97980 € |



