
MQLH-806-F | |
|---|---|
DigiKey Part Number | 2170-MQLH-806-F-ND |
Manufacturer | |
Manufacturer Product Number | MQLH-806-F |
Description | CIRC CBL 8POS PLUG TO WIRE 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.00' (1.83m) |
Category | 1st Connector Orientation A |
Manufacturer Banner Engineering Corporation | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded 6 | Shielding Shielded |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,04000 € | 76,04 € |
| Unit Price without VAT: | 76,04000 € |
|---|---|
| Unit Price with VAT: | 90,48760 € |

