
MIAD9F | |
|---|---|
DigiKey Part Number | 2170-MIAD9F-ND |
Manufacturer | |
Manufacturer Product Number | MIAD9F |
Description | MINI-BEAM NAMUR: GLASS FIBER OPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor Analog Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 5V ~ 15V | |
Response Time | 5ms | |
Output Configuration | Analog Current | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 15-Turn Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,98000 € | 172,98 € |
| Unit Price without VAT: | 172,98000 € |
|---|---|
| Unit Price with VAT: | 205,84620 € |

