
MIAD9D | |
|---|---|
DigiKey Part Number | 2170-MIAD9D-ND |
Manufacturer | |
Manufacturer Product Number | MIAD9D |
Description | MINI-BEAM NAMUR: DIFFUSE; RANGE: |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 14.961" (380mm) Analog Current |
Datasheet | Datasheet |
Category | Response Time 5ms |
Manufacturer Banner Engineering Corporation | Output Configuration Analog Current |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Sensing Method Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 14.961" (380mm) | Adjustment Type Adjustable, 15-Turn Potentiometer |
Voltage - Supply 5V ~ 15V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,83000 € | 170,83 € |
| Unit Price without VAT: | 170,83000 € |
|---|---|
| Unit Price with VAT: | 203,28770 € |














