
MIAD9CV2 | |
|---|---|
DigiKey Part Number | 2170-MIAD9CV2-ND |
Manufacturer | |
Manufacturer Product Number | MIAD9CV2 |
Description | MINI-BEAM NAMUR: CONVERGENTF |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 1.693" (43mm) Light-On/Dark-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On/Dark-On |
Manufacturer Banner Engineering Corporation | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Convergent | Adjustment Type Adjustable, 15-Turn Potentiometer |
Sensing Distance 1.693" (43mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 5V ~ 15V | Base Product Number |
Response Time 5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,68000 € | 188,68 € |
| Unit Price without VAT: | 188,68000 € |
|---|---|
| Unit Price with VAT: | 224,52920 € |














