
M18GRYPQ | |
|---|---|
DigiKey Part Number | 2170-M18GRYPQ-ND |
Manufacturer | |
Manufacturer Product Number | M18GRYPQ |
Description | LED PNL IND GRN/RED/YLW DIFF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 10V ~ 30V 25mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | M18GRYPQ Models |
Category | Voltage 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Current 25mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.709" (18.00mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green, Red, Yellow | Termination Style Quick Connect |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,24000 € | 106,24 € |
| Unit Price without VAT: | 106,24000 € |
|---|---|
| Unit Price with VAT: | 126,42560 € |









