



LTF12UC2LDQP | |
|---|---|
DigiKey Part Number | 2170-LTF12UC2LDQP-ND |
Manufacturer | |
Manufacturer Product Number | LTF12UC2LDQP |
Description | SENSOR OPTICAL ANALOG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | LTF12UC2LDQP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 472.44" (5 ~ 1200cm) | |
Output Type | Analog | |
Voltage - Supply | 12V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,82000 € | 672,82 € |
| Unit Price without VAT: | 672,82000 € |
|---|---|
| Unit Price with VAT: | 800,65580 € |

