
LT3PIQ | |
|---|---|
DigiKey Part Number | 2170-LT3PIQ-ND |
Manufacturer | |
Manufacturer Product Number | LT3PIQ |
Description | SENSOR OPTICAL 50-5000CM ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 196.85" (30 ~ 500cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 11.81" ~ 196.85" (30 ~ 500cm) | |
Output Type | Analog | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | 108 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.018,12000 € | 2.018,12 € |
| Unit Price without VAT: | 2.018,12000 € |
|---|---|
| Unit Price with VAT: | 2.401,56280 € |

