Optical Sensor 11.81" ~ 196.85" (30 ~ 500cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3PI

DigiKey Part Number
2170-LT3PI-ND
Manufacturer
Manufacturer Product Number
LT3PI
Description
SENSOR OPTICAL 30-500CM ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 11.81" ~ 196.85" (30 ~ 500cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
11.81" ~ 196.85" (30 ~ 500cm)
Manufacturer
Banner Engineering Corporation
Output Type
Analog
Series
Voltage - Supply
12V ~ 24V
Packaging
Bulk
Current - Supply
108 mA
Part Status
Active
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.993,02000 €1.993,02 €
Manufacturers Standard Package
Unit Price without VAT:1.993,02000 €
Unit Price with VAT:2.371,69380 €