
LS10R | |
|---|---|
DigiKey Part Number | 2170-LS10R-ND |
Manufacturer | |
Manufacturer Product Number | LS10R |
Description | LIGHT SCREEN RECEIVER 100-1220MM |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 3.94" ~ 48.03" (100mm ~ 1220mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 3.94" ~ 48.03" (100mm ~ 1220mm) | |
Voltage - Supply | 12V ~ 30V | |
Response Time | 10ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP54, IEC, NEMA 1, 2, 3, 12, 13 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C |

