LS10E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 3
Unit Price: 254,97000 €
Datasheet

MFR Recommended


Banner Engineering Corporation
In Stock: 6
Unit Price: 288,12000 €
Datasheet
Through-Beam Optical Sensor 3.94" ~ 48.03" (100mm ~ 1220mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS10E

DigiKey Part Number
2170-LS10E-ND
Manufacturer
Manufacturer Product Number
LS10E
Description
LIGHT SCREEN EMITTER 100-1220MM
Customer Reference
Detailed Description
Through-Beam Optical Sensor 3.94" ~ 48.03" (100mm ~ 1220mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
10ms
Series
Output Configuration
NPN/PNP
Packaging
Box
Light Source
Infrared (880nm)
Part Status
Obsolete
Connection Method
Connector
Sensing Method
Through-Beam
Ingress Protection
IP54, IEC, NEMA 1, 2, 3, 12, 13
Sensing Distance
3.94" ~ 48.03" (100mm ~ 1220mm)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LX3EQBanner Engineering Corporation32170-LX3EQ-ND254,97000 €MFR Recommended
LX6EQBanner Engineering Corporation62170-LX6EQ-ND288,12000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes