
LQMAEC-312SS | |
|---|---|
DigiKey Part Number | 2170-LQMAEC-312SS-ND |
Manufacturer | |
Manufacturer Product Number | LQMAEC-312SS |
Description | CABLE RECT 3P-4PS SSL PL 3WR 12' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 03 pos SSL Plug to Rectangular 04 pos SSL Plug 3 Line 12.00' (3.66m) 144" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rectangular 03 pos SSL Plug to Rectangular 04 pos SSL Plug | |
Number of Lines | 3 | |
Cable Length - Unexposed | 12.00' (3.66m) 144" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |











