LMB36RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB36RA

DigiKey Part Number
2170-LMB36RA-ND
Manufacturer
Manufacturer Product Number
LMB36RA
Description
BRACKET, INDICATOR LIGHT MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Bracket
Datasheet
 Datasheet
EDA/CAD Models
LMB36RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Type
Mounting Bracket
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,18000 €24,18 €
Manufacturers Standard Package
Unit Price without VAT:24,18000 €
Unit Price with VAT:28,77420 €