
LEDWSW-88260 | |
|---|---|
DigiKey Part Number | 2170-LEDWSW-88260-ND |
Manufacturer | |
Manufacturer Product Number | LEDWSW-88260 |
Description | PRESENCEPLUS 30 MM SPOT LIGHT; V |
Customer Reference | |
Detailed Description | Spotlight White |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Banner Engineering Corporation | Type Spotlight |
Series | Color White |
Packaging Bulk | Outer Diameter 1.160" (29.46mm) Dia |

