
LEDWO50M-D | |
|---|---|
DigiKey Part Number | 2170-LEDWO50M-D-ND |
Manufacturer | |
Manufacturer Product Number | LEDWO50M-D |
Description | VISION LIGHT - 50 X 50 MM ON-AXI |
Customer Reference | |
Detailed Description | Square White |
Datasheet | Datasheet |
Category | Type Square |
Manufacturer Banner Engineering Corporation | Color White |
Series | Length 2.360" (59.94mm) |
Packaging Bulk | Width 2.360" (59.94mm) |
Part Status Obsolete | Height 4.500" (114.30mm) |

