
LEDRI150-3M | |
|---|---|
DigiKey Part Number | 2170-LEDRI150-3M-ND |
Manufacturer | |
Manufacturer Product Number | LEDRI150-3M |
Description | VISION SYS LIGHT 150MM DIA RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Square | |
Color | Red | |
Length | 7.580" (192.53mm) | |
Width | 7.580" (192.53mm) | |
Height | 1.020" (25.91mm) | |
Outer Diameter | - | |
Inner Diameter | 5.000" (127.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.263,37000 € | 1.263,37 € |
| Unit Price without VAT: | 1.263,37000 € |
|---|---|
| Unit Price with VAT: | 1.503,41030 € |


