
LEDRB75X150PW2-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDRB75X150PW2-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDRB75X150PW2-XQ |
Description | VISION SYS LIGHT 75X150MM RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Backlight Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backlight | |
Color | Red | |
Length | 7.091" (180.11mm) | |
Width | 4.138" (105.11mm) | |
Height | 1.014" (25.76mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 5.906" (150.00mm) | |
Width - Emitting Surface | 2.953" (75.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,57000 € | 789,57 € |
| Unit Price without VAT: | 789,57000 € |
|---|---|
| Unit Price with VAT: | 939,58830 € |









