
LEDGSFQ | |
|---|---|
DigiKey Part Number | 2170-LEDGSFQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDGSFQ |
Description | 30 MM SPOT LIGHT; VISIBLE GREEN |
Customer Reference | |
Detailed Description | Spotlight Green |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Banner Engineering Corporation | Type Spotlight |
Series | Color Green |
Packaging Bulk | Outer Diameter 1.160" (29.46mm) Dia |

