
LEDGLA580AP6-XQ | |
|---|---|
DigiKey Part Number | 2170-LEDGLA580AP6-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDGLA580AP6-XQ |
Description | VISION LIGHT - 580 MM LINEAR ARR |
Customer Reference | |
Detailed Description | Bar Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bar | |
Color | Green | |
Length | 24.450" (621.03mm) | |
Width | 2.360" (59.94mm) | |
Height | 1.380" (35.05mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 22.835" (580.00mm) | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |

