Spotlight Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDBSW

DigiKey Part Number
2170-LEDBSW-ND
Manufacturer
Manufacturer Product Number
LEDBSW
Description
PRESENCEPLUS 30 MM SPOT LIGHT<BR
Customer Reference
Detailed Description
Spotlight Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Spotlight
Color
Blue
Length
-
Width
-
Height
-
Outer Diameter
1.160" (29.46mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1399,32000 €399,32 €
Manufacturers Standard Package
Unit Price without VAT:399,32000 €
Unit Price with VAT:475,19080 €