
LEDBR90S-P | |
|---|---|
DigiKey Part Number | 2170-LEDBR90S-P-ND |
Manufacturer | |
Manufacturer Product Number | LEDBR90S-P |
Description | PRESENCEPLUS 90 MM DIA SEALED RI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ring | |
Color | Blue | |
Length | - | |
Width | - | |
Height | 0.880" (22.35mm) | |
Outer Diameter | 4.090" (103.89mm) Dia | |
Inner Diameter | 1.700" (43.18mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 3.543" (90.00mm) Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.471,19000 € | 1.471,19 € |
| Unit Price without VAT: | 1.471,19000 € |
|---|---|
| Unit Price with VAT: | 1.750,71610 € |





