Ring Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDBR70XD5-XM

DigiKey Part Number
2170-LEDBR70XD5-XM-ND
Manufacturer
Manufacturer Product Number
LEDBR70XD5-XM
Description
LEDBR70XD5-XM RING LIGHT HIGH IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.000" (76.20mm)
Manufacturer
Banner Engineering Corporation
Width
3.000" (76.20mm)
Series
Height
1.150" (29.21mm)
Packaging
Bulk
Inner Diameter
1.510" (38.35mm) Dia
Part Status
Active
Length - Emitting Surface
2.756" (70.00mm)
Type
Ring
Width - Emitting Surface
2.756" (70.00mm)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1665,47000 €665,47 €
Manufacturers Standard Package
Unit Price without VAT:665,47000 €
Unit Price with VAT:791,90930 €