Image for LEDBA70XD5-XM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDBA70XD5-XM

DigiKey Part Number
2170-LEDBA70XD5-XM-ND
Manufacturer
Manufacturer Product Number
LEDBA70XD5-XM
Description
VISION LIGHT - 70 MM AREA; 5 HIG
Customer Reference
Detailed Description
Square Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Banner Engineering Corporation
Length
3.000" (76.20mm)
Series
Width
3.000" (76.20mm)
Packaging
Bulk
Height
1.150" (29.21mm)
Part Status
Obsolete
Length - Emitting Surface
2.756" (70.00mm)
Type
Square
Width - Emitting Surface
2.756" (70.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.