



LE550UC1Q | |
|---|---|
DigiKey Part Number | 2170-LE550UC1Q-ND |
Manufacturer | |
Manufacturer Product Number | LE550UC1Q |
Description | SENSOR OPTICAL 5-200CM ANALOG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 39.37" (10 ~ 100cm) | |
Output Type | Analog | |
Voltage - Supply | 12V ~ 30V | |
Current - Supply | 70 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,65000 € | 743,65 € |
| Unit Price without VAT: | 743,65000 € |
|---|---|
| Unit Price with VAT: | 884,94350 € |

