New Product
LE550IC1QP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE550IQP

DigiKey Part Number
2170-LE550IQP-ND
Manufacturer
Manufacturer Product Number
LE550IQP
Description
LASER DISPLACEMENT SENSOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Analog, Digital, NPN, PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Distance
3.94" ~ 39.37" (10 ~ 100cm)
Output Type
Analog, Digital, NPN, PNP
Voltage - Supply
12V ~ 30V
Current - Supply
70 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1772,16000 €772,16 €
Manufacturers Standard Package
Unit Price without VAT:772,16000 €
Unit Price with VAT:918,87040 €