Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Analog Output
Choosing a Banner Laser Sensor
Banner LE550 Laser Measurement Sensor

LE550IC1Q

DigiKey Part Number
2170-LE550IC1Q-ND
Manufacturer
Manufacturer Product Number
LE550IC1Q
Description
SENSOR OPTICAL 30-500CM ANALOG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Analog Output
Datasheet
 Datasheet
EDA/CAD Models
LE550IC1Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Distance
3.94" ~ 39.37" (10 ~ 100cm)
Output Type
Analog
Voltage - Supply
12V ~ 30V
Current - Supply
70 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1743,65000 €743,65 €
Manufacturers Standard Package
Unit Price without VAT:743,65000 €
Unit Price with VAT:884,94350 €