
LE550DQ | |
|---|---|
DigiKey Part Number | 2170-LE550DQ-ND |
Manufacturer | |
Manufacturer Product Number | LE550DQ |
Description | LASER DISPLACEMENT SENSOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 39.37" (10 ~ 100cm) Analog, Digital, NPN, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 39.37" (10 ~ 100cm) | |
Output Type | Analog, Digital, NPN, PNP | |
Voltage - Supply | 12V ~ 30V | |
Current - Supply | 70 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,87000 € | 716,87 € |
| Unit Price without VAT: | 716,87000 € |
|---|---|
| Unit Price with VAT: | 853,07530 € |

