LE(250,550)_Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LE(250,550)_Q
Choosing a Banner Laser Sensor
Banner LE550 Laser Measurement Sensor

LE250DQ

DigiKey Part Number
2170-LE250DQ-ND
Manufacturer
Manufacturer Product Number
LE250DQ
Description
SENSOR OPTICAL 10-100CM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 15.75" (10 ~ 40cm) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Distance
3.94" ~ 15.75" (10 ~ 40cm)
Output Type
-
Voltage - Supply
12V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1884,44000 €884,44 €
Manufacturers Standard Package
Unit Price without VAT:884,44000 €
Unit Price with VAT:1.052,48360 €