
LCF16LMP | |
|---|---|
DigiKey Part Number | 2170-LCF16LMP-ND |
Manufacturer | |
Manufacturer Product Number | LCF16LMP |
Description | LENS WIDE ANGLE C-MOUNT |
Customer Reference | |
Detailed Description | Wide Angle Lens 2/3" C-Mount |
Category | Type Wide Angle |
Manufacturer Banner Engineering Corporation | Focal Length 16.0mm |
Series | Compatible Sensor Size (Max) 2/3" |
Packaging Box | Mounting Type C-Mount |
Part Status Obsolete | Base Product Number |

