
LC25T-AL2RGQ | |
|---|---|
DigiKey Part Number | 2170-LC25T-AL2RGQ-ND |
Manufacturer | |
Manufacturer Product Number | LC25T-AL2RGQ |
Description | 2-CLR TOUCH 10-30 VDC ON/OFF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SPST-NO Chassis Mount 12 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Actuator Type | - | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Illumination Type, Color | LED, Green/Red | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Response Time | - | |
Termination Style | Connector (M12) | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 60°C | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,84000 € | 68,84 € |
| Unit Price without VAT: | 68,84000 € |
|---|---|
| Unit Price with VAT: | 81,91960 € |








