Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP67, NEMA 6P Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50UX2CRA

DigiKey Part Number
2170-K50UX2CRA-ND
Manufacturer
Manufacturer Product Number
K50UX2CRA
Description
ULTRASONIC SENSOR, MODBUS SLAVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP67, NEMA 6P Module
Datasheet
 Datasheet
EDA/CAD Models
K50UX2CRA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
11.811" ~ 118.11" (300mm ~ 3000mm)
Output Type
-
Response Frequency
114kHz
Material - Body
-
Voltage - Supply
3.6V ~ 5.5V, 10V ~ 30V
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, NEMA 6P
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,94000 €351,94 €
Manufacturers Standard Package
Unit Price without VAT:351,94000 €
Unit Price with VAT:418,80860 €