K50RF-4030-LDQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K50RF-4030-LDQ
K50R Series Radar Sensors

K50RF-4030-LDQ

DigiKey Part Number
2170-K50RF-4030-LDQ-ND
Manufacturer
Manufacturer Product Number
K50RF-4030-LDQ
Description
SENSOR RADAR SENSOR NPN PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Radar Sensor Sensor NPN, PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensor Type
Radar Sensor
Output Type
NPN, PNP
Operating Temperature
-40°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1247,02000 €247,02 €
Manufacturers Standard Package
Unit Price without VAT:247,02000 €
Unit Price with VAT:293,95380 €