
K50RB-4030-LIQ | |
|---|---|
DigiKey Part Number | 2170-K50RB-4030-LIQ-ND |
Manufacturer | |
Manufacturer Product Number | K50RB-4030-LIQ |
Description | SENSOR RADAR SENSOR NPN PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN, PNP Output |
Datasheet | Datasheet |
EDA/CAD Models | K50RB-4030-LIQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN, PNP | |
Operating Temperature | -40°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,75000 € | 267,75 € |
| Unit Price without VAT: | 267,75000 € |
|---|---|
| Unit Price with VAT: | 318,62250 € |

