New Product
Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Connector, M12
K50PSLKQ

K50PSLSQ

DigiKey Part Number
2170-K50PSLSQ-ND
Manufacturer
Manufacturer Product Number
K50PSLSQ
Description
PROGRAMMABLE INDICATOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Blue, Cyan, Green, Magenta, Red, White, Yellow LED Connector, M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Beacon
Number of Stacks
1
Lamp Type
LED
Light Color
Blue, Cyan, Green, Magenta, Red, White, Yellow
Function - Lighting
Flashing, Rotating, Steady
Function - Audible
-
Voltage - Supply
10 ~ 30VDC
Features
-
Termination Style
Connector, M12
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,97000 €98,97 €
Manufacturers Standard Package
Unit Price without VAT:98,97000 €
Unit Price with VAT:117,77430 €