
K50PCLAQP | |
|---|---|
DigiKey Part Number | 2170-K50PCLAQP-ND |
Manufacturer | |
Manufacturer Product Number | K50PCLAQP |
Description | AUDIBLE INDICATOR, 50MM, K50 PRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Alarm Cable with Connector |
Datasheet | Datasheet |
EDA/CAD Models | K50PCLAQP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Programmable | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Alarm | |
Termination Style | Cable with Connector | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,92000 € | 101,92 € |
| Unit Price without VAT: | 101,92000 € |
|---|---|
| Unit Price with VAT: | 121,28480 € |


