
K50PBLSQ | |
|---|---|
DigiKey Part Number | 2170-K50PBLSQ-ND |
Manufacturer | |
Manufacturer Product Number | K50PBLSQ |
Description | COMPLETE UNIT STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Connector |
Datasheet | Datasheet |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10 ~ 30VDC |
Series | Termination Style Connector |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Complete Unit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 € | 124,09 € |
| Unit Price without VAT: | 124,09000 € |
|---|---|
| Unit Price with VAT: | 147,66710 € |














