K50LxRALS_Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LGRALSYPQ

DigiKey Part Number
2170-K50LGRALSYPQ-ND
Manufacturer
Manufacturer Product Number
K50LGRALSYPQ
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Connector
Datasheet
 Datasheet
EDA/CAD Models
K50LGRALSYPQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,60000 €154,60 €
Manufacturers Standard Package
Unit Price without VAT:154,60000 €
Unit Price with VAT:183,97400 €