
K50LBRALSYPQ | |
|---|---|
DigiKey Part Number | 2170-K50LBRALSYPQ-ND |
Manufacturer | |
Manufacturer Product Number | K50LBRALSYPQ |
Description | COMPLETE UNIT BL/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Red, Yellow LED Connector |
Datasheet | Datasheet |
Category | Light Color Blue, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 12 ~ 30VDC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,78000 € | 159,78 € |
| Unit Price without VAT: | 159,78000 € |
|---|---|
| Unit Price with VAT: | 190,13820 € |













